
1.5KE480A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE480A/BCT-ND - Cut Tape (CT) 13-1.5KE480A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE480A/B |
Description | TVS DIODE 408VWM 658VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17200 € | 4,30 € |
| 100 | 0,14820 € | 14,82 € |
| 250 | 0,13680 € | 34,20 € |
| 500 | 0,12994 € | 64,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13597 € | 135,97 € |
| 2 000 | 0,12651 € | 253,02 € |
| 3 000 | 0,12626 € | 378,78 € |
| 7 000 | 0,12110 € | 847,70 € |
| 10 000 | 0,11608 € | 1 160,80 € |
| 25 000 | 0,10507 € | 2 626,75 € |
| 50 000 | 0,10438 € | 5 219,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

