Direct



1.5SMC480CA-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC480CA-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480CA-AT/7 |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20112 € | 100,56 € |
| 1 000 | 0,18091 € | 180,91 € |
| 1 500 | 0,17060 € | 255,90 € |
| 2 500 | 0,15901 € | 397,53 € |
| 3 500 | 0,15214 € | 532,49 € |
| 5 000 | 0,14546 € | 727,30 € |
| 12 500 | 0,13080 € | 1 635,00 € |
| 25 000 | 0,12175 € | 3 043,75 € |
| 50 000 | 0,11899 € | 5 949,50 € |
| Unit Price without VAT: | 0,20112 € |
|---|---|
| Unit Price with VAT: | 0,24336 € |


