
220KH07J-TB | |
|---|---|
DigiKey Part Number | 13-220KH07J-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 220KH07J-TB |
Description | VARISTOR 22V 500A DISC 7MM |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.5 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 26 V | |
Current - Surge | 500 A | |
Energy | 2.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |

