
221KH05-F | |
|---|---|
DigiKey Part Number | 13-221KH05-F-ND |
Manufacturer | |
Manufacturer Product Number | 221KH05-F |
Description | VARISTOR 220V 800A DISC 5MM |
Customer Reference | |
Detailed Description | 220 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 800 A | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |

