Direct

30KPA70A/TR13 | |
|---|---|
DigiKey Part Number | 13-30KPA70A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA70A/TR13 |
Description | TVS DIODE 70VWM 109VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 109V Clamp 278A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 78.2V | |
Voltage - Clamping (Max) @ Ipp | 109V | |
Current - Peak Pulse (10/1000µs) | 278A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,50630 € | 6 005,04 € |
| Unit Price without VAT: | 7,50630 € |
|---|---|
| Unit Price with VAT: | 9,08262 € |


