2RH1400L-8/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,56160 €
Datasheet
Gas Discharge Tube 1400 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RH1400L-8/TR

DigiKey Part Number
13-2RH1400L-8/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RH1400L-8/TR
Description
GDT 1400V 2.5KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1400 V 2500A (2.5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
1400 V
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46724 €233,62 €
Manufacturers Standard Package
Unit Price without VAT:0,46724 €
Unit Price with VAT:0,56536 €