Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

301KD05-OTB | |
|---|---|
DigiKey Part Number | 13-301KD05-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 301KD05-OTB |
Description | VARISTOR 300V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 190 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 400 A | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,04766 € | 71,49 € |
| Unit Price without VAT: | 0,04766 € |
|---|---|
| Unit Price with VAT: | 0,05767 € |


