Direct



1.5SMC120A-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC120A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC120A-AT/7 |
Description | TVS DIODE 102VWM 165VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18540 € | 92,70 € |
| 1 000 | 0,16653 € | 166,53 € |
| 1 500 | 0,15691 € | 235,36 € |
| 2 500 | 0,14609 € | 365,22 € |
| 3 500 | 0,13968 € | 488,88 € |
| 5 000 | 0,13344 € | 667,20 € |
| 12 500 | 0,11976 € | 1 497,00 € |
| 25 000 | 0,11130 € | 2 782,50 € |
| 50 000 | 0,10728 € | 5 364,00 € |
| Unit Price without VAT: | 0,18540 € |
|---|---|
| Unit Price with VAT: | 0,22433 € |


