33 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330KH20J-FP7.5

DigiKey Part Number
13-330KH20J-FP7.5-ND
Manufacturer
Manufacturer Product Number
330KH20J-FP7.5
Description
VARISTOR 33V 3KA DISC 20MM
Customer Reference
Detailed Description
33 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.5 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.5 V
Current - Surge
3 kA
Energy
24J
Number of Circuits
1
Capacitance @ Frequency
11500 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types