Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RL230M-5-S

DigiKey Part Number
13-3RL230M-5-STR-ND - Tape & Reel (TR)
13-3RL230M-5-SCT-ND - Cut Tape (CT)
13-3RL230M-5-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3RL230M-5-S
Description
GDT 230V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
50,66800 €3,34 €
100,61600 €6,16 €
500,51120 €25,56 €
1000,47160 €47,16 €
2500,42392 €105,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,36494 €328,45 €
1 8000,33631 €605,36 €
2 7000,32054 €865,46 €
4 5000,30164 €1 357,38 €
6 3000,28974 €1 825,36 €
9 0000,28740 €2 586,60 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,98010 €