
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,30400 € | 6,52 € |
| 10 | 1,20300 € | 12,03 € |
| 50 | 0,99820 € | 49,91 € |
| 100 | 0,92090 € | 92,09 € |
| 300 | 0,81010 € | 243,03 € |
| 500 | 0,76300 € | 381,50 € |
| 1 000 | 0,70316 € | 703,16 € |
| 5 000 | 0,59981 € | 2 999,05 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

