470 V 10 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KN14

DigiKey Part Number
13-471KN14-ND
Manufacturer
Manufacturer Product Number
471KN14
Description
VARISTOR 470V 10KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
10 kA
Energy
350J
Number of Circuits
1
Capacitance @ Frequency
850 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95500 €9,55 €
250,86720 €21,68 €
2000,73390 €146,78 €
4000,70423 €281,69 €
6000,68935 €413,61 €
1 0000,67288 €672,88 €
2 6000,64773 €1 684,10 €
5 0000,63403 €3 170,15 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,58510 €