Direct



5.0SMDJ14CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ14CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ14CA/TR7 |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 216A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29822 € | 149,11 € |
| 1 000 | 0,27009 € | 270,09 € |
| 1 500 | 0,25575 € | 383,62 € |
| 2 500 | 0,23963 € | 599,08 € |
| 3 500 | 0,23009 € | 805,31 € |
| 5 000 | 0,22080 € | 1 104,00 € |
| 12 500 | 0,20043 € | 2 505,38 € |
| 25 000 | 0,19540 € | 4 885,00 € |
| Unit Price without VAT: | 0,29822 € |
|---|---|
| Unit Price with VAT: | 0,36085 € |


