Direct



5.0SMDJ150CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ150CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ150CA/TR7 |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32830 € | 164,15 € |
| 1 000 | 0,29785 € | 297,85 € |
| 1 500 | 0,28232 € | 423,48 € |
| 2 500 | 0,26486 € | 662,15 € |
| 3 500 | 0,25453 € | 890,85 € |
| 5 000 | 0,24448 € | 1 222,40 € |
| 12 500 | 0,22242 € | 2 780,25 € |
| 25 000 | 0,22027 € | 5 506,75 € |
| Unit Price without VAT: | 0,32830 € |
|---|---|
| Unit Price with VAT: | 0,39724 € |


