


5.0SMDJ40CA-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ40CA-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ40CA-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ40CA-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ40CA-AT/13 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 77.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,38920 € | 9,73 € |
| 100 | 0,34050 € | 34,05 € |
| 250 | 0,31740 € | 79,35 € |
| 500 | 0,30340 € | 151,70 € |
| 1 000 | 0,29896 € | 298,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28273 € | 848,19 € |
| 6 000 | 0,26187 € | 1 571,22 € |
| 9 000 | 0,25402 € | 2 286,18 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

