Direct



5.0SMDJ48CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ48CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ48CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ48CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ48CA/TR13 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 64.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,28200 € | 7,05 € |
| 100 | 0,24530 € | 24,53 € |
| 250 | 0,22772 € | 56,93 € |
| 500 | 0,21716 € | 108,58 € |
| 1 000 | 0,21067 € | 210,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21078 € | 632,34 € |
| 6 000 | 0,19424 € | 1 165,44 € |
| 9 000 | 0,18582 € | 1 672,38 € |
| 15 000 | 0,17900 € | 2 685,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |


