Direct



5.0SMDJ18A-AT/7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ18A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ18A-AT/7 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 172A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 172A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35678 € | 178,39 € |
| 1 000 | 0,32417 € | 324,17 € |
| 1 500 | 0,30754 € | 461,31 € |
| 2 500 | 0,28884 € | 722,10 € |
| 3 500 | 0,27777 € | 972,20 € |
| 5 000 | 0,26701 € | 1 335,05 € |
| 12 500 | 0,24425 € | 3 053,12 € |
| Unit Price without VAT: | 0,35678 € |
|---|---|
| Unit Price with VAT: | 0,43170 € |


