911KE14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,86195 €
Datasheet
910 V 10 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

911KE14

DigiKey Part Number
13-911KE14-ND
Manufacturer
Manufacturer Product Number
911KE14
Description
VARISTOR 910V 10KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
910 V 10 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
550 V
Maximum DC Volts
745 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
10 kA
Energy
500J
Number of Circuits
1
Capacitance @ Frequency
440 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm 3-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,86195 €172,39 €
Manufacturers Standard Package
Unit Price without VAT:0,86195 €
Unit Price with VAT:1,04296 €