


AC0201KRX7R8BB102 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R8BB102TR-ND - Tape & Reel (TR) 13-AC0201KRX7R8BB102CT-ND - Cut Tape (CT) 13-AC0201KRX7R8BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R8BB102 |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,01830 € | 1,83 € |
| 500 | 0,01316 € | 6,58 € |
| 1 000 | 0,01157 € | 11,57 € |
| 2 500 | 0,00989 € | 24,72 € |
| 5 000 | 0,00888 € | 44,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00728 € | 109,20 € |
| 30 000 | 0,00670 € | 201,00 € |
| 45 000 | 0,00641 € | 288,45 € |
| 75 000 | 0,00609 € | 456,75 € |
| 105 000 | 0,00591 € | 620,55 € |
| 150 000 | 0,00573 € | 859,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

