


AC0603JRX7R8BB393 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R8BB393TR-ND - Tape & Reel (TR) 13-AC0603JRX7R8BB393CT-ND - Cut Tape (CT) 13-AC0603JRX7R8BB393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R8BB393 |
Description | CAP CER 0.039UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05020 € | 2,51 € |
| 100 | 0,04380 € | 4,38 € |
| 500 | 0,03288 € | 16,44 € |
| 1 000 | 0,02951 € | 29,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02448 € | 97,92 € |
| 8 000 | 0,02262 € | 180,96 € |
| 12 000 | 0,02168 € | 260,16 € |
| 20 000 | 0,02065 € | 413,00 € |
| 28 000 | 0,02004 € | 561,12 € |
| 40 000 | 0,01946 € | 778,40 € |
| 48 000 | 0,01919 € | 921,12 € |
| 96 000 | 0,01826 € | 1 752,96 € |
| 100 000 | 0,01821 € | 1 821,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

