


AC0603KPX7R7BB474 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R7BB474TR-ND - Tape & Reel (TR) 13-AC0603KPX7R7BB474CT-ND - Cut Tape (CT) 13-AC0603KPX7R7BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,05580 € | 5,58 € |
| 500 | 0,04242 € | 21,21 € |
| 1 000 | 0,03828 € | 38,28 € |
| 2 500 | 0,03394 € | 84,85 € |
| 5 000 | 0,03133 € | 156,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02728 € | 409,20 € |
| 30 000 | 0,02652 € | 795,60 € |
| 45 000 | 0,02573 € | 1 157,85 € |
| 75 000 | 0,02485 € | 1 863,75 € |
| 105 000 | 0,02434 € | 2 555,70 € |
| 150 000 | 0,02385 € | 3 577,50 € |
| 180 000 | 0,02362 € | 4 251,60 € |
| 360 000 | 0,02283 € | 8 218,80 € |
| 375 000 | 0,02279 € | 8 546,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

