
AC0805JR-07150RL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-07150RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0805JR-07150RL |
Description | RES SMD 150 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-07150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00702 € | 35,10 € |
| 10 000 | 0,00439 € | 43,90 € |
| 15 000 | 0,00351 € | 52,65 € |
| 25 000 | 0,00285 € | 71,25 € |
| Unit Price without VAT: | 0,00702 € |
|---|---|
| Unit Price with VAT: | 0,00849 € |

