


AC0805KFX7R7BB225 | |
|---|---|
DigiKey Part Number | 13-AC0805KFX7R7BB225TR-ND - Tape & Reel (TR) 13-AC0805KFX7R7BB225CT-ND - Cut Tape (CT) 13-AC0805KFX7R7BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KFX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18860 € | 9,43 € |
| 100 | 0,16910 € | 16,91 € |
| 500 | 0,13612 € | 68,06 € |
| 1 000 | 0,12592 € | 125,92 € |
| 2 500 | 0,11517 € | 287,93 € |
| 5 000 | 0,10869 € | 543,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10336 € | 1 033,60 € |
| 20 000 | 0,09897 € | 1 979,40 € |
| 30 000 | 0,09677 € | 2 903,10 € |
| 50 000 | 0,09433 € | 4 716,50 € |
| 70 000 | 0,09290 € | 6 503,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

