


AC0805KKX7R0BB683 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R0BB683TR-ND - Tape & Reel (TR) 13-AC0805KKX7R0BB683CT-ND - Cut Tape (CT) 13-AC0805KKX7R0BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R0BB683 |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R0BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06100 € | 6,10 € |
| 500 | 0,04660 € | 23,30 € |
| 1 000 | 0,04216 € | 42,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03668 € | 110,04 € |
| 6 000 | 0,03400 € | 204,00 € |
| 9 000 | 0,03266 € | 293,94 € |
| 15 000 | 0,03118 € | 467,70 € |
| 21 000 | 0,03031 € | 636,51 € |
| 30 000 | 0,02947 € | 884,10 € |
| 36 000 | 0,02908 € | 1 046,88 € |
| 72 000 | 0,02775 € | 1 998,00 € |
| 75 000 | 0,02768 € | 2 076,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

