5.11 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-075K11L

DigiKey Part Number
13-AC1206FR-075K11LTR-ND - Tape & Reel (TR)
13-AC1206FR-075K11LCT-ND - Cut Tape (CT)
13-AC1206FR-075K11LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-075K11L
cms-description
RES SMD 5.11K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-075K11L Models
Product Attributes
Type
cms-description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-pricecms-ext-price
10,09000 €0,09 €
100,01300 €0,13 €
250,01240 €0,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-pricecms-ext-price
5 0000,01141 €57,05 €
10 0000,00878 €87,80 €
15 0000,00702 €105,30 €
25 0000,00596 €149,00 €
cms-manufacturer-standard-package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €