
AC1206FR-7W715RL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-7W715RLTR-ND - Tape & Reel (TR) 13-AC1206FR-7W715RLCT-ND - Cut Tape (CT) 13-AC1206FR-7W715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-7W715RL |
Description | RES 715 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02880 € | 2,88 € |
| 250 | 0,02356 € | 5,89 € |
| 500 | 0,02050 € | 10,25 € |
| 1 000 | 0,01809 € | 18,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01426 € | 71,30 € |
| 10 000 | 0,01314 € | 131,40 € |
| 15 000 | 0,01260 € | 189,00 € |
| 25 000 | 0,01201 € | 300,25 € |
| 35 000 | 0,01168 € | 408,80 € |
| 50 000 | 0,01136 € | 568,00 € |
| 60 000 | 0,01121 € | 672,60 € |
| 120 000 | 0,01072 € | 1 286,40 € |
| 125 000 | 0,01069 € | 1 336,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

