
AC1206JR-07270RL | |
|---|---|
DigiKey Part Number | YAG3943TR-ND - Tape & Reel (TR) YAG3943CT-ND - Cut Tape (CT) YAG3943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-07270RL |
Description | RES SMD 270 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07270RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07270RL | YAGEO | 5 592 | 13-AC1206FR-07270RLCT-ND | 0,09000 € | Parametric Equivalent |
| CR1206-FX-2700ELF | Bourns Inc. | 19 692 | CR1206-FX-2700ELFCT-ND | 0,09000 € | Similar |
| ERJ-8ENF2700V | Panasonic Industry | 83 488 | P270FCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02100 € | 2,10 € |
| 250 | 0,01680 € | 4,20 € |
| 500 | 0,01440 € | 7,20 € |
| 1 000 | 0,01251 € | 12,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00898 € | 44,90 € |
| 10 000 | 0,00817 € | 81,70 € |
| 15 000 | 0,00777 € | 116,55 € |
| 25 000 | 0,00734 € | 183,50 € |
| 35 000 | 0,00709 € | 248,15 € |
| 50 000 | 0,00686 € | 343,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

