
AC2010FK-0728RL | |
|---|---|
DigiKey Part Number | 13-AC2010FK-0728RLTR-ND - Tape & Reel (TR) 13-AC2010FK-0728RLCT-ND - Cut Tape (CT) 13-AC2010FK-0728RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0728RL |
Description | RES SMD 28 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0728RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07140 € | 3,57 € |
| 100 | 0,06200 € | 6,20 € |
| 250 | 0,05260 € | 13,15 € |
| 500 | 0,04714 € | 23,57 € |
| 1 000 | 0,04282 € | 42,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03667 € | 146,68 € |
| 8 000 | 0,03450 € | 276,00 € |
| 12 000 | 0,03345 € | 401,40 € |
| 20 000 | 0,03231 € | 646,20 € |
| 28 000 | 0,03165 € | 886,20 € |
| 40 000 | 0,03103 € | 1 241,20 € |
| 48 000 | 0,03074 € | 1 475,52 € |
| 96 000 | 0,02979 € | 2 859,84 € |
| 100 000 | 0,02974 € | 2 974,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

