
AC2512FK-07226RL | |
|---|---|
DigiKey Part Number | YAG5560TR-ND - Tape & Reel (TR) YAG5560CT-ND - Cut Tape (CT) YAG5560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07226RL |
Description | RES SMD 226 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07226RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,13520 € | 3,38 € |
| 50 | 0,13340 € | 6,67 € |
| 100 | 0,09480 € | 9,48 € |
| 250 | 0,09172 € | 22,93 € |
| 500 | 0,08866 € | 44,33 € |
| 1 000 | 0,07813 € | 78,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06847 € | 273,88 € |
| 8 000 | 0,06408 € | 512,64 € |
| 12 000 | 0,06329 € | 759,48 € |
| 20 000 | 0,06184 € | 1 236,80 € |
| 28 000 | 0,06176 € | 1 729,28 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

