
AC2512FK-0728R7L | |
|---|---|
DigiKey Part Number | YAG5570TR-ND - Tape & Reel (TR) YAG5570CT-ND - Cut Tape (CT) YAG5570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0728R7L |
Description | RES SMD 28.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0728R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,12380 € | 12,38 € |
| 250 | 0,11456 € | 28,64 € |
| 500 | 0,10534 € | 52,67 € |
| 1 000 | 0,08164 € | 81,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05881 € | 235,24 € |
| 8 000 | 0,05794 € | 463,52 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

