
AC2512FK-0730KL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-0730KLTR-ND - Tape & Reel (TR) 13-AC2512FK-0730KLCT-ND - Cut Tape (CT) 13-AC2512FK-0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0730KL |
Description | RES SMD 30K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0730KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,14920 € | 7,46 € |
| 100 | 0,09390 € | 9,39 € |
| 250 | 0,09216 € | 23,04 € |
| 500 | 0,09042 € | 45,21 € |
| 1 000 | 0,08164 € | 81,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06671 € | 266,84 € |
| 8 000 | 0,06184 € | 494,72 € |
| 12 000 | 0,06176 € | 741,12 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

