40.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-0740K2L

DigiKey Part Number
13-AC2512FK-0740K2LTR-ND - Tape & Reel (TR)
13-AC2512FK-0740K2LCT-ND - Cut Tape (CT)
13-AC2512FK-0740K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-0740K2L
Description
RES SMD 40.2K OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-0740K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,17400 €1,74 €
250,14280 €3,57 €
500,12500 €6,25 €
1000,11080 €11,08 €
2500,09644 €24,11 €
5000,08822 €44,11 €
1 0000,08166 €81,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07232 €289,28 €
8 0000,06902 €552,16 €
12 0000,06742 €809,04 €
20 0000,06568 €1 313,60 €
28 0000,06468 €1 811,04 €
40 0000,06373 €2 549,20 €
48 0000,06329 €3 037,92 €
96 0000,06184 €5 936,64 €
100 0000,06176 €6 176,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €