Parametric Equivalent
Parametric Equivalent



AS0603KRX7R9BB683 | |
|---|---|
DigiKey Part Number | 13-AS0603KRX7R9BB683TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS0603KRX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X683K5RAC3121 | KEMET | 0 | 399-C0603X683K5RAC3121TR-ND | 0,07064 € | Parametric Equivalent |
| C0603X683K5RACAUTO | KEMET | 6 844 | 399-16474-1-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02094 € | 83,76 € |
| Unit Price without VAT: | 0,02094 € |
|---|---|
| Unit Price with VAT: | 0,02534 € |



