
BK22001002-M | |
|---|---|
DigiKey Part Number | 13-BK22001002-MTR-ND - Tape & Reel (TR) 13-BK22001002-MCT-ND - Cut Tape (CT) 13-BK22001002-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK22001002-M |
Description | GDT 200V 1KA 1 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 1000A (1kA) ±20% 1 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,17820 € | 8,91 € |
| 100 | 0,16450 € | 16,45 € |
| 250 | 0,14780 € | 36,95 € |
| 500 | 0,13638 € | 68,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,11995 € | 179,93 € |
| 3 000 | 0,11058 € | 331,74 € |
| 4 500 | 0,10541 € | 474,35 € |
| 7 500 | 0,09922 € | 744,15 € |
| 10 500 | 0,09532 € | 1 000,86 € |
| 15 000 | 0,09134 € | 1 370,10 € |
| 37 500 | 0,09024 € | 3 384,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

