Gas Discharge Tube 500 V 1000A (1kA) ±20% 1 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK22002502

DigiKey Part Number
13-BK22002502-ND
Manufacturer
Manufacturer Product Number
BK22002502
Description
GDT 500V 1KA 1 POLE TH BOX
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 500 V 1000A (1kA) ±20% 1 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Active
Voltage - DC Spark Over (Nom)
500 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
±20%
Number of Poles
1
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 285
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,30000 €0,30 €
50,24600 €1,23 €
100,22700 €2,27 €
500,18880 €9,44 €
1000,17420 €17,42 €
2500,15660 €39,15 €
5000,14448 €72,24 €
2 5000,11968 €299,20 €
5 0000,11027 €551,35 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €