
BK32007502 | |
|---|---|
DigiKey Part Number | 13-BK32007502TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BK32007502 |
Description | GDT 1.5KV 500A 1 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1.5 kV 500A 1 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1.5 kV | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | - | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09576 € | 478,80 € |
| Unit Price without VAT: | 0,09576 € |
|---|---|
| Unit Price with VAT: | 0,11587 € |

