6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100CRNPO8BN6R8

DigiKey Part Number
13-CC0100CRNPO8BN6R8TR-ND - Tape & Reel (TR)
13-CC0100CRNPO8BN6R8CT-ND - Cut Tape (CT)
13-CC0100CRNPO8BN6R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100CRNPO8BN6R8
Description
CAP CER 6.8PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 380
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,00646 €129,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
500,02420 €1,21 €
1000,02080 €2,08 €
5000,01504 €7,52 €
1 0000,01327 €13,27 €
2 5000,01140 €28,50 €
5 0000,01029 €51,45 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
500,02200 €1,10 €
1000,01710 €1,71 €
5000,01290 €6,45 €
1 0000,01014 €10,14 €
2 5000,00922 €23,05 €
5 0000,00848 €42,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €