
CC0402DRNPO9BN150 | |
|---|---|
DigiKey Part Number | 13-CC0402DRNPO9BN150TR-ND - Tape & Reel (TR) 13-CC0402DRNPO9BN150CT-ND - Cut Tape (CT) 13-CC0402DRNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DRNPO9BN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01940 € | 1,94 € |
| 500 | 0,01402 € | 7,01 € |
| 1 000 | 0,01235 € | 12,35 € |
| 2 500 | 0,01059 € | 26,48 € |
| 5 000 | 0,00954 € | 47,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00837 € | 83,70 € |
| 20 000 | 0,00796 € | 159,20 € |
| 30 000 | 0,00760 € | 228,00 € |
| 50 000 | 0,00733 € | 366,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

