


CC0402KRX5R8BB154 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R8BB154TR-ND - Tape & Reel (TR) 13-CC0402KRX5R8BB154CT-ND - Cut Tape (CT) 13-CC0402KRX5R8BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R8BB154 |
Description | CAP CER 0.15UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R8BB154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03040 € | 3,04 € |
| 500 | 0,02238 € | 11,19 € |
| 1 000 | 0,01992 € | 19,92 € |
| 2 500 | 0,01733 € | 43,33 € |
| 5 000 | 0,01577 € | 78,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01293 € | 129,30 € |
| 20 000 | 0,01280 € | 256,00 € |
| 30 000 | 0,01274 € | 382,20 € |
| 50 000 | 0,01233 € | 616,50 € |
| 70 000 | 0,01199 € | 839,30 € |
| 100 000 | 0,01166 € | 1 166,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

