
CC0402ZRY5V6BB224 | |
|---|---|
DigiKey Part Number | 311-1353-2-ND - Tape & Reel (TR) 311-1353-1-ND - Cut Tape (CT) 311-1353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V6BB224 |
Description | CAP CER 0.22UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V6BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02880 € | 1,44 € |
| 100 | 0,02480 € | 2,48 € |
| 500 | 0,01808 € | 9,04 € |
| 1 000 | 0,01602 € | 16,02 € |
| 2 500 | 0,01384 € | 34,60 € |
| 5 000 | 0,01254 € | 62,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01019 € | 101,90 € |
| 20 000 | 0,01009 € | 201,80 € |
| 30 000 | 0,01004 € | 301,20 € |
| 50 000 | 0,00966 € | 483,00 € |
| 70 000 | 0,00937 € | 655,90 € |
| 100 000 | 0,00910 € | 910,00 € |
| 120 000 | 0,00905 € | 1 086,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

