
CC0603BRNPO9BN9R1 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO9BN9R1TR-ND - Tape & Reel (TR) 13-CC0603BRNPO9BN9R1CT-ND - Cut Tape (CT) 13-CC0603BRNPO9BN9R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO9BN9R1 |
Description | CAP CER 9.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02320 € | 2,32 € |
| 500 | 0,01688 € | 8,44 € |
| 1 000 | 0,01493 € | 14,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01202 € | 48,08 € |
| 8 000 | 0,01094 € | 87,52 € |
| 12 000 | 0,01040 € | 124,80 € |
| 20 000 | 0,00980 € | 196,00 € |
| 28 000 | 0,00945 € | 264,60 € |
| 40 000 | 0,00912 € | 364,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

