2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FFNPO9BN222

DigiKey Part Number
13-CC0805FFNPO9BN222TR-ND - Tape & Reel (TR)
13-CC0805FFNPO9BN222CT-ND - Cut Tape (CT)
13-CC0805FFNPO9BN222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FFNPO9BN222
Description
CAP CER 2200PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FFNPO9BN222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FKNPO9BN222YAGEO13 169311-4157-1-ND0,43000 €Direct
KGM21ACG1H222FUKYOCERA AVX7 771478-KGM21ACG1H222FUCT-ND0,52000 €Direct
VJ0805A222FXACW1BCVishay Vitramon955720-VJ0805A222FXACW1BCCT-ND0,58000 €Direct
GMC21CG222F50NTCal-Chip Electronics, Inc.3 6004713-GMC21CG222F50NTCT-ND0,49000 €Parametric Equivalent
In-Stock: 9 403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26400 €2,64 €
500,19740 €9,87 €
1000,17690 €17,69 €
5000,14250 €71,25 €
1 0000,13184 €131,84 €
2 5000,12062 €301,55 €
5 0000,11385 €569,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10312 €1 031,20 €
20 0000,09875 €1 975,00 €
30 0000,09656 €2 896,80 €
50 0000,09414 €4 707,00 €
70 0000,09272 €6 490,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €