16 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPO0BN160

DigiKey Part Number
13-CC0805JRNPO0BN160TR-ND - Tape & Reel (TR)
13-CC0805JRNPO0BN160CT-ND - Cut Tape (CT)
13-CC0805JRNPO0BN160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPO0BN160
Description
CAP CER 16PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPO0BN160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09700 €0,97 €
500,06920 €3,46 €
1000,06070 €6,07 €
5000,04630 €23,15 €
1 0000,04188 €41,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03526 €141,04 €
8 0000,03280 €262,40 €
12 0000,03157 €378,84 €
20 0000,03021 €604,20 €
28 0000,02941 €823,48 €
40 0000,02865 €1 146,00 €
48 0000,02828 €1 357,44 €
96 0000,02706 €2 597,76 €
100 0000,02700 €2 700,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20570 €