
CC0805JRNPO0BN330 | |
|---|---|
DigiKey Part Number | 311-1844-2-ND - Tape & Reel (TR) 311-1844-1-ND - Cut Tape (CT) 311-1844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN330 |
Description | CAP CER 33PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03780 € | 1,89 € |
| 100 | 0,03270 € | 3,27 € |
| 500 | 0,02418 € | 12,09 € |
| 1 000 | 0,02156 € | 21,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01764 € | 70,56 € |
| 8 000 | 0,01619 € | 129,52 € |
| 12 000 | 0,01546 € | 185,52 € |
| 20 000 | 0,01466 € | 293,20 € |
| 28 000 | 0,01419 € | 397,32 € |
| 40 000 | 0,01374 € | 549,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

