
CC0805JRNPOABN100 | |
|---|---|
DigiKey Part Number | 311-4245-2-ND - Tape & Reel (TR) 311-4245-1-ND - Cut Tape (CT) 311-4245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN100 |
Description | CAP CER 10PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOBBN100 | YAGEO | 3 838 | 311-4254-1-ND | 0,14000 € | Upgrade |
| CC0805JRNPOYBN100 | YAGEO | 7 067 | 311-1852-1-ND | 0,19000 € | Upgrade |
| C0805C100J2GACTU | KEMET | 2 927 | 399-14541-1-ND | 0,25000 € | Direct |
| C0805C100JBGACTU | KEMET | 5 715 | 399-C0805C100JBGAC7800CT-ND | 0,41000 € | Upgrade |
| C0805C100JCGACTU | KEMET | 3 985 | 399-C0805C100JCGACTUCT-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04430 € | 4,43 € |
| 500 | 0,03316 € | 16,58 € |
| 1 000 | 0,02974 € | 29,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02463 € | 98,52 € |
| 8 000 | 0,02274 € | 181,92 € |
| 12 000 | 0,02179 € | 261,48 € |
| 20 000 | 0,02074 € | 414,80 € |
| 28 000 | 0,02013 € | 563,64 € |
| 40 000 | 0,01954 € | 781,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

