


CC0805KKX5R6BB225 | |
|---|---|
DigiKey Part Number | 311-1862-2-ND - Tape & Reel (TR) 311-1862-1-ND - Cut Tape (CT) 311-1862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R6BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06140 € | 6,14 € |
| 500 | 0,04684 € | 23,42 € |
| 1 000 | 0,04238 € | 42,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03687 € | 110,61 € |
| 6 000 | 0,03304 € | 198,24 € |
| 9 000 | 0,03284 € | 295,56 € |
| 15 000 | 0,03135 € | 470,25 € |
| 21 000 | 0,03048 € | 640,08 € |
| 30 000 | 0,02964 € | 889,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

