


CC0805KRX7R8BB823 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R8BB823TR-ND - Tape & Reel (TR) 13-CC0805KRX7R8BB823CT-ND - Cut Tape (CT) 13-CC0805KRX7R8BB823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB823 |
Description | CAP CER 0.082UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04660 € | 2,33 € |
| 100 | 0,04040 € | 4,04 € |
| 500 | 0,03024 € | 15,12 € |
| 1 000 | 0,02710 € | 27,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02046 € | 81,84 € |
| 8 000 | 0,02025 € | 162,00 € |
| 12 000 | 0,01978 € | 237,36 € |
| 20 000 | 0,01881 € | 376,20 € |
| 28 000 | 0,01825 € | 511,00 € |
| 40 000 | 0,01804 € | 721,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

