
CC0805MKY5V6BB475 | |
|---|---|
DigiKey Part Number | 311-3434-2-ND - Tape & Reel (TR) 311-3434-1-ND - Cut Tape (CT) 311-3434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKY5V6BB475 |
Description | CAP CER 4.7UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKY5V6BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07230 € | 7,23 € |
| 500 | 0,05568 € | 27,84 € |
| 1 000 | 0,05056 € | 50,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04425 € | 132,75 € |
| 6 000 | 0,04117 € | 247,02 € |
| 9 000 | 0,03963 € | 356,67 € |
| 15 000 | 0,03845 € | 576,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

