
CC0805ZKY5V6BB226 | |
|---|---|
DigiKey Part Number | 311-3444-2-ND - Tape & Reel (TR) 311-3444-1-ND - Cut Tape (CT) 311-3444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZKY5V6BB226 |
Description | CAP CER 22UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZKY5V6BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07930 € | 39,65 € |
| 1 000 | 0,07255 € | 72,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06424 € | 192,72 € |
| 6 000 | 0,06017 € | 361,02 € |
| 9 000 | 0,05813 € | 523,17 € |
| 15 000 | 0,05588 € | 838,20 € |
| 21 000 | 0,05456 € | 1 145,76 € |
| 30 000 | 0,05329 € | 1 598,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

