
CC1206JRNPO9BN120 | |
|---|---|
DigiKey Part Number | 311-1213-2-ND - Tape & Reel (TR) 311-1213-1-ND - Cut Tape (CT) 311-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06290 € | 6,29 € |
| 500 | 0,04814 € | 24,07 € |
| 1 000 | 0,04358 € | 43,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03232 € | 129,28 € |
| 8 000 | 0,03020 € | 241,60 € |
| 12 000 | 0,03005 € | 360,60 € |
| 20 000 | 0,02988 € | 597,60 € |
| 28 000 | 0,02977 € | 833,56 € |
| 40 000 | 0,02967 € | 1 186,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

